-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 5VDC (Coil), 212mW (Coil), 8A (Contact), DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7630
|
Newark | Power Relay, Spdt, 8A, 250Vac, Th, Contact Configuration:Spdt, Coil Voltage:5Vdc, Contact Current:8A, Product Range:V23061 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder, rohs Compliant: Yes |Schrack Te Connectivity V23061B1002A501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2872 |
|
$2.5000 / $4.0000 | Buy Now |
DISTI #
08H5761
|
Newark | V23061B1002A501=Ministarkstrom Rohs Compliant: Yes |Schrack Te Connectivity V23061B1002A501 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
PB1752-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 5V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
2994 In Stock |
|
$2.4745 / $4.2400 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 8A SPDT(30x10x15)mm THT RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
DISTI #
7-1393222-4
|
TTI | General Purpose Relays V23061B1002A501 MINISTARKSTROM Min Qty: 1000 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$1.6000 / $2.4100 | Buy Now |
DISTI #
000000000002454205
|
Sager | General Purpose Relays V23061B1002A501=MINISTARKSTROM Min Qty: 1000 | 0 |
|
$2.3300 / $2.4300 | Buy Now |
|
Master Electronics | Power Relay 5VDC 8A SPDT(30x10x15)mm THT RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23061B1002A501
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23061B1002A501
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 5VDC (Coil), 212mW (Coil), 8A (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 212 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 118 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Physical Dimension | 30mm x 10mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2.5 ms | |
Surface Mount | NO | |
Terminal Length | 0.0037998475996952 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9.4 g |
This table gives cross-reference parts and alternative options found for V23061B1002A501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23061B1002A501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1393222-4 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.042A (Coil), 5VDC (Coil), 212mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | V23061B1002A501 vs 7-1393222-4 |