-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, LATCHED, 0.006A (COIL), 12VDC (COIL), 70mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4580
|
Newark | Signal Relay, Dpdt, 2A, 250Vac, Th, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/V23079 Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Relay Terminals:Solder, Contact Rohs Compliant: Yes |Axicom Te Connectivity V23079C1103B301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 665 |
|
$2.5200 / $4.2600 | Buy Now |
DISTI #
V23079C1103B301-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1997 In Stock |
|
$2.4886 / $4.2700 | Buy Now |
DISTI #
655-V23079C1103B301
|
Mouser Electronics | Low Signal Relays - PCB 12VDC latching Single coil P2 RoHS: Compliant | 900 |
|
$2.3700 / $4.2600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT(14.5x7.2x9.8)mm THT Automotive Medical RoHS: Compliant |
2655 Partner Stock |
|
$1.8600 / $2.8200 | Buy Now |
DISTI #
TE Connectivity V23079C1103B301
|
PEI Genesis | RF Relay 2 Form C DPDT Latc | 2755 |
|
Buy Now | |
DISTI #
000000000002454363
|
Sager | Low Signal Relays - PCB 12VDC latching Single coil P2 Min Qty: 50 | 0 |
|
$2.9300 | Buy Now |
DISTI #
2748103
|
element14 Asia-Pacific | SIGNAL RELAY, DPDT, 2A, 250VAC, TH RoHS: Compliant Min Qty: 1 Container: Each | 665 |
|
$3.1631 / $3.5080 | Buy Now |
DISTI #
2748103
|
Farnell | SIGNAL RELAY, DPDT, 2A, 250VAC, TH RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each | 665 |
|
$2.2354 / $4.2584 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 2A DPDT(14.5x7.2x9.8)mm THT Automotive Medical RoHS: Compliant |
2655 Partner Stock |
|
$1.8600 / $2.8200 | Buy Now |
|
Ozdisan Elektronik | RELAY TELECOM 2A 12VDC DPDT THT AXICOM | 0 |
|
$1.8856 / $2.0742 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23079C1103B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079C1103B301
TE Connectivity
RF RELAY, DPDT, LATCHED, 0.006A (COIL), 12VDC (COIL), 70mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.2 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 807 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2057 Ω | |
Coil Voltage(AC)-Max | 5 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15mm X 7.5mm X 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |
This table gives cross-reference parts and alternative options found for V23079C1103B301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23079C1103B301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23079-C1103-B301 | RF Relay, RF RELAY, LATCHED, 0.006A (COIL), 12VDC (COIL), 70mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | V23079C1103B301 vs V23079-C1103-B301 |