Parametric results for: V23079C1103B301 under RF Relays

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: v23079c1103b301
Select parts from the table below to compare.
Compare
Compare
V23079C1103B301
TE Connectivity
$3.1196 Yes Active 807 mW 2.057 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 6 mA 9 V 1.2 V 5 V 12 V 2A@250VAC 2A@220VDC 1500 Vrms 1000 Vrms -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 15mm X 7.5mm X 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23079-C1103-B301
TE Connectivity
Check for Price Yes Yes Active 70 mW 2.057 kΩ LATCHED RF RELAY V23079 DC 6 mA 9 V 9 V 12 V DC THROUGH HOLE-STRAIGHT MOUNT NO NOT SPECIFIED SOLDER TE CONNECTIVITY LTD unknown
V23079C1103B301
TE Connectivity / Elcon Power Connectors
Check for Price Yes Transferred 70 mW 2.057 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 6 mA 9 V 1.2 V 12 V 2A@250VAC 2A@220VDC -0.27 dB -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE IP67 NO SOLDER 7.5 mm 9.9 mm 15 mm 15mm X 7.5mm X 9.9mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.49.00.50 TE Connectivity