Part Details for V23079G2016B301 by TE Connectivity
Overview of V23079G2016B301 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23079G2016B301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5842
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:4Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/V23079 Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23079G2016B301 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9400 | Buy Now |
DISTI #
48M8976
|
Newark | V23079G2016B301 |Axicom Te Connectivity V23079G2016B301 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 / $2.0600 | Buy Now |
DISTI #
41-V23079G2016B301CT-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 4V Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.4998 / $2.6700 | Buy Now |
DISTI #
655-1393790-5
|
Mouser Electronics | Low Signal Relays - PCB P2 rly,SMT,mono,2fmC overmld, std vrsn RoHS: Compliant | 43 |
|
$1.4700 / $2.6700 | Buy Now |
|
Onlinecomponents.com | Communications/Signal PC Board Relays RoHS: Compliant | 0 |
|
$1.3700 / $3.7400 | Buy Now |
|
ComSIT USA | DPDT, COMMUNICATIONS / SIGNAL PC BOARD RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.035A (Coil), 4VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount RoHS: Not Compliant | Europe - 500 |
|
RFQ | |
DISTI #
000000000002454386
|
Sager | Low Signal Relays - PCB P2 rly,SMT,mono,2fmC overmld, std vrsn Min Qty: 2500 | 0 |
|
$1.4700 | Buy Now |
|
Master Electronics | Communications/Signal PC Board Relays RoHS: Compliant | 0 |
|
$1.3700 / $3.7400 | Buy Now |
Part Details for V23079G2016B301
V23079G2016B301 CAD Models
V23079G2016B301 Part Data Attributes:
|
V23079G2016B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079G2016B301
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.035A (Coil), 4VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.2 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 14.6 mm | |
Coil Current(DC)-Max | 0.035 A | |
Coil Operate Voltage(DC) | 3 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 114 Ω | |
Coil Voltage(DC)-Max | 4 V | |
Coil Voltage-Nom | 4 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 15mm x 7.5mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 2.8 g |
Alternate Parts for V23079G2016B301
This table gives cross-reference parts and alternative options found for V23079G2016B301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23079G2016B301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EE2-4.5NUX-L | Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | EM Devices Corporation | V23079G2016B301 vs EE2-4.5NUX-L |