Filter Your Search
1 - 1 of 1 results
|
V23079G2016B301
TE Connectivity
|
$1.0000 | Yes | Active | 4 V | 140 mW | 114 Ω | 2 A | 250 V | 220 V | 2 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 35 mA | 3 V | 400 mV | 4 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | 1 GΩ | 2 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 15mm x 7.5mm x 9.9mm | 2.8 g | TE CONNECTIVITY LTD | compliant | TE Connectivity |