-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), 6A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6172
|
Newark | General Purpose Relay, Snr Series, Power, Non Latching, Spdt, 24 Vdc, 6 A Rohs Compliant: Yes |Schrack Te Connectivity V23092A1024A301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2838 |
|
$6.7400 / $9.9400 | Buy Now |
DISTI #
655-V23092A1024A301
|
Mouser Electronics | General Purpose Relays RELAY 100 RoHS: Compliant | 858 |
|
$6.4800 / $9.5600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay RoHS: Compliant |
3839 In Stock |
|
$3.5900 / $5.2900 | Buy Now |
DISTI #
76440215
|
Verical | Power Relay 24VDC 6A SPDT(28mm 5mm 15mm) THT Min Qty: 20 Package Multiple: 20 Date Code: 2347 | Americas - 3820 |
|
$5.7576 / $6.8791 | Buy Now |
DISTI #
V23092A1024A301
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 6A, PCB Min Qty: 1 | 3578 |
|
$4.1700 / $6.3400 | Buy Now |
DISTI #
TE Connectivity V23092A1024A301
|
PEI Genesis | Power/Signal Relay, 1 Form C | 0 |
|
Buy Now | |
DISTI #
000000000000268030
|
Sager | General Purpose Relays RELAY 100 Min Qty: 1000 | 0 |
|
$5.0500 | Buy Now |
DISTI #
1175053
|
Farnell | RELAY, SPDT, 250VAC, 6A RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 2838 |
|
$7.0247 / $11.2670 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay RoHS: Compliant |
3839 In Stock |
|
$3.5900 / $5.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23092A1024A301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23092A1024A301
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), 6A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 3390 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@300VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 300 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7.5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |