Filter Your Search
1 - 3 of 3 results
|
V23092-A1024-A301
TE Connectivity
|
$5.3498 | Active | 24 V | 170 mW | 3.39 kΩ | 6 A | 400 V | 6 A | 5000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 7 mA | 16.8 V | 1.2 V | 24 V | 6A@400VAC | 1000 Vrms | Random | 10 ms | 7.5 ms | UL; VDE | 70 °C | 85 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 5 | BOX; TUBE | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 5 mm | 15 mm | 28 mm | 28mm x 5mm x 15mm | 0.003500127000254001 inch | 6 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | TE Connectivity | |||||||
|
V23092A1024A301
TE Connectivity
|
$6.3555 | Yes | Transferred | 24 V | 170 mW | 3.39 kΩ | 6 A | 400 V | 300 V | 6 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 7 mA | 16.8 V | 1.2 V | 24 V | 6A@400VAC | 6A@300VDC | 1000 Vrms | Random | 10 ms | 7.5 ms | UL; VDE | 70 °C | 85 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | 5 | BOX; TUBE | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 5 mm | 15 mm | 28 mm | 28mm x 5mm x 15mm | 0.003500127000254001 inch | 6 g | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | TE Connectivity | |||||
|
V23092A1024A301
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 170 mW | 3.39 kΩ | 6 A | 400 V | 300 V | 6 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 7 mA | 16.8 V | 1.2 V | 24 V | 6A@400VAC | 6A@300VDC | 10 ms | 7.5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | RT3 | NO | SOLDER | 5 mm | 15 mm | 28 mm | 28mm X 5mm X 15mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | TE Connectivity | EAR99 | 8536.49.00.50 |