Part Details for V230LA40CPX2855 by Littelfuse Inc
Overview of V230LA40CPX2855 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V230LA40CPX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3710
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V230LA40CPX2855 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.6120 | Buy Now |
DISTI #
576-V230LA40CPX2855
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.5720 / $0.5790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.5200 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 360V 10KA 230VAC THT | 0 |
|
$0.7207 / $0.8288 | RFQ |
Part Details for V230LA40CPX2855
V230LA40CPX2855 CAD Models
V230LA40CPX2855 Part Data Attributes
|
V230LA40CPX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V230LA40CPX2855
Littelfuse Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Resistor Type | VARISTOR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |