Part Details for V230SM20 by Littelfuse Inc
Overview of V230SM20 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for V230SM20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R4435
|
Newark | Varistor, Full Reel, Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:Sm20 Series, Clamping Voltage Vc Max:595V, Varistor Case Style:Smd, Peak Surge Current @ 8/20Μs:6.5Ka, Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse V230SM20 Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3500 | Buy Now |
DISTI #
F3545-ND
|
DigiKey | VARISTOR 360V 6.5KA DISC 20MM Min Qty: 432 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3095 | Buy Now |
DISTI #
576-V230SM20
|
Mouser Electronics | Varistors MOV 230VAC/300VDC 6500A 396V SMD RoHS: Compliant | 0 |
|
$2.0700 / $2.2000 | Order Now |
|
Future Electronics | VARISTOR 230VRMS 6.5KA 20MM SMD RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 108 Container: Reel | 0Reel |
|
$2.0600 / $2.2300 | Buy Now |
|
Future Electronics | VARISTOR 230VRMS 6.5KA 20MM SMD RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 108 Container: Reel | 0Reel |
|
$2.0600 / $2.2300 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC TAB 20MM 360V 6.5KA 230VAC 300VDC SM | 0 |
|
$2.2936 / $2.5230 | RFQ |
Part Details for V230SM20
V230SM20 CAD Models
V230SM20 Part Data Attributes:
|
V230SM20
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V230SM20
Littelfuse Inc
Varistor, 300V, 122J, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 122 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 26 mm | |
Package Length | 10.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Rated Temperature | 85 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | GULL WING | |
Working Voltage | 300 V |