Part Details for V230SM7 by Littelfuse Inc
Overview of V230SM7 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Price & Stock for V230SM7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3740
|
Newark | Surface Mount Sm7 Varistors/ Tr |Littelfuse V230SM7 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8890 / $1.2000 | Buy Now |
DISTI #
F11294CT-ND
|
DigiKey | VARISTOR 360V 1.2KA 2SMD JLEAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4004 In Stock |
|
$0.9117 / $2.0700 | Buy Now |
DISTI #
576-V230SM7
|
Mouser Electronics | Varistors SURFACE MOUNT SM7 VARISTORS RoHS: Compliant | 0 |
|
$0.9920 / $2.0700 | Order Now |
|
Future Electronics | Varistors SURFACE MOUNT SM7 VARISTORS RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.9300 / $1.0100 | Buy Now |
|
Future Electronics | Varistors SURFACE MOUNT SM7 VARISTORS RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.9300 / $1.0100 | Buy Now |
DISTI #
V230SM7
|
TTI | Varistors SURFACE MOUNT SM7 VARISTORS RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.9100 / $1.2300 | Buy Now |
DISTI #
V230SM7
|
TME | Varistor: metal-oxide, SMD, 230VAC, 300VDC, 1.2kA, 396V Min Qty: 600 | 0 |
|
$0.9500 | RFQ |
|
Ozdisan Elektronik | VARISTOR JLEAD 360V 1.2KA 230VAC 300VDC SMT | 0 |
|
$1.4885 / $1.6374 | RFQ |
Part Details for V230SM7
V230SM7 CAD Models
V230SM7 Part Data Attributes
|
V230SM7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V230SM7
Littelfuse Inc
Varistor, 300V, 20J, Surface Mount, CHIP, 4533, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 11.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.3 mm | |
Packing Method | TR, 13 INCH | |
Rated Temperature | 85 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 300 V |