Part Details for V23100V4015A000 by TE Connectivity
Overview of V23100V4015A000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23100V4015A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4772
|
Newark | V23100V4015A000 Rohs Compliant: Yes |Axicom Te Connectivity V23100V4015A000 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 / $8.2100 | Buy Now |
|
Onlinecomponents.com | Reed Relays 15VDC 2KOhm 0.5A SPST-NO (19.3x5.7)mm THT Dry RoHS: Compliant |
1 In Stock |
|
$19.8000 / $21.7800 | Buy Now |
DISTI #
000000000002454421
|
Sager | Reed Relays V23100V4015A000 | 0 |
|
Buy Now | |
DISTI #
2748001
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.7185 / $9.8905 | Buy Now |
|
Master Electronics | Reed Relays 15VDC 2KOhm 0.5A SPST-NO (19.3x5.7)mm THT Dry RoHS: Compliant |
1 In Stock |
|
$19.8000 / $21.7800 | Buy Now |
Part Details for V23100V4015A000
V23100V4015A000 CAD Models
V23100V4015A000 Part Data Attributes
|
V23100V4015A000
TE Connectivity
Buy Now
|
Compare Parts:
V23100V4015A000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |