Part Details for V23100V4015A011 by TE Connectivity
Overview of V23100V4015A011 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V23100V4015A011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V23100V4015A011-ND
|
DigiKey | RELAY REED SPST 500MA 15V Min Qty: 1250 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2782 | Buy Now |
DISTI #
71707709
|
RS | TE, IND Devices, Relay - Board Level, V23100V4015A 11 | TE Connectivity V23100V4015A011 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0600 | RFQ |
|
Onlinecomponents.com | Communications/Signal PC Board Relays RoHS: Compliant | 0 |
|
$5.6800 / $15.9600 | Buy Now |
|
Master Electronics | Communications/Signal PC Board Relays RoHS: Compliant | 0 |
|
$5.6800 / $15.9600 | Buy Now |
Part Details for V23100V4015A011
V23100V4015A011 CAD Models
V23100V4015A011 Part Data Attributes
|
V23100V4015A011
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23100V4015A011
TE Connectivity
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 100VDC (Coil), 112mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6.4 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Power | 112 mW | |
Coil Resistance | 2000 Ω | |
Coil Voltage(AC)-Max | 100 V | |
Coil Voltage(DC)-Max | 100 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | RUTHENIUM | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 7.5mm x 5.7mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |