Part Details for V23100V4305C000 by TE Connectivity
Overview of V23100V4305C000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V23100V4305C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2517
|
Newark | Reed Relay, Spdt, 1.2A, 175Vdc, Th, Contact Configuration:Spdt, Coil Voltage:5Vdc, Product Range:V23100 -V4 Series, Relay Mounting:Through Hole, Coil Resistance:200Ohm, Switching Current Max:1.2A, Switching Voltage Max:175Vdc, Rohs Compliant: Yes |Axicom Te Connectivity V23100V4305C000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 353 |
|
$9.6000 / $12.9600 | Buy Now |
DISTI #
75AC3291
|
Newark | V23100V4305C |Potter&brumfield Te Connectivity V23100V4305C000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9500 / $15.8300 | Buy Now |
DISTI #
V23100V4305C000-ND
|
DigiKey | RELAY REED SPDT 250MA 5V Min Qty: 2000 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.9155 | Buy Now |
DISTI #
655-V23100V4305C000
|
Mouser Electronics | Reed Relays DPST-NO/SPDT 5DC STD RoHS: Compliant | 0 |
|
$11.5200 | Order Now |
|
Onlinecomponents.com | Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry RoHS: Compliant | 0 |
|
$10.8700 / $31.9200 | Buy Now |
DISTI #
TE Connectivity V23100V4305C000
|
PEI Genesis | Dry Reed Relay 1 Form C SPDT | 0 |
|
Buy Now | |
DISTI #
2748006
|
Farnell | REED RELAY, SPDT, 1.2A, 175VDC, TH RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 353 |
|
$14.9537 / $23.6077 | Buy Now |
|
Master Electronics | Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry RoHS: Compliant | 0 |
|
$10.8700 / $31.9200 | Buy Now |
Part Details for V23100V4305C000
V23100V4305C000 CAD Models
V23100V4305C000 Part Data Attributes:
|
V23100V4305C000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23100V4305C000
TE Connectivity
DRY REED RELAY, SPDT, MOMENTARY, 0.025A (COIL), 5VDC (COIL), 125mW (COIL), 0.25A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1.2 A | |
Contact Current(DC)-Max | 1.2 A | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1.1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 7.6mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 1.6 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER/QUICK CONNECT |