Part Details for V23100V4315C000 by TE Connectivity
Overview of V23100V4315C000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V23100V4315C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5864
|
Newark | V23100V4315C000 Rohs Compliant: Yes |Axicom Te Connectivity V23100V4315C000 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3500 | Buy Now |
DISTI #
V23100V4315C000-ND
|
DigiKey | RELAY REED SPDT 250MA 15V Min Qty: 1250 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6236 | Buy Now |
DISTI #
72143523
|
RS | Relay, V23100V4315C000 | TE Connectivity V23100V4315C000 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6200 | RFQ |
|
Onlinecomponents.com | Reed Relay 15VDC 2KOhm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry RoHS: Compliant | 0 |
|
$12.4300 / $36.4300 | Buy Now |
DISTI #
000000000002454435
|
Sager | Reed Relays V23100V4315C000 | 0 |
|
Buy Now | |
|
Master Electronics | Reed Relay 15VDC 2KOhm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry RoHS: Compliant | 0 |
|
$12.4300 / $36.4300 | Buy Now |
Part Details for V23100V4315C000
V23100V4315C000 CAD Models
V23100V4315C000 Part Data Attributes:
|
V23100V4315C000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23100V4315C000
TE Connectivity
Dry Reed Relay, 2 Form C, SPDT, Momentary, 0.008A (Coil), 28VDC (Coil), 120mW (Coil), 1.2A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Power | 120 mW | |
Coil Resistance | 2000 Ω | |
Coil Voltage(AC)-Max | 28 V | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1.2 A | |
Contact Current(DC)-Max | 1.2 A | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 10000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 7.6mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |