Part Details for V23100V4324C011 by TE Connectivity
Overview of V23100V4324C011 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V23100V4324C011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2919
|
Newark | Reed Relay, Spdt, 175Vdc, 1.2A, Th Rohs Compliant: Yes |Axicom Te Connectivity V23100V4324C011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.8400 / $13.9600 | Buy Now |
DISTI #
48M9016
|
Newark | V23100V4324C011 Rohs Compliant: Yes |Axicom Te Connectivity V23100V4324C011 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8300 | Buy Now |
DISTI #
57AC7650
|
Newark | Signal Relay, Spdt, 1.2A, 175Vdc, Th, Contact Configuration:Spdt, Coil Voltage:24Vdc, Product Range:V23100 -V4 Series, Relay Mounting:Through Hole, Coil Resistance:2Kohm, Svhc:No Svhc (15-Jan-2018), Coil Type:Non Latching, Contact Rohs Compliant: Yes |Axicom Te Connectivity V23100V4324C011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.8000 / $13.9200 | Buy Now |
|
Onlinecomponents.com | Reed Relay 24VDC 2KOhm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry RoHS: Compliant | 0 |
|
$10.3300 / $28.2900 | Buy Now |
|
ComSIT USA | COMMUNICATIONS/SIGNAL PC BOARD RELAY Dry Reed Relay, 2 Form C, SPDT, Momentary, 0.012A (Coil), 28VDC (Coil), 1008mW (Coil), 1.2A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Socket Mount RoHS: Not Compliant | Europe - 73 |
|
RFQ | |
DISTI #
000000000002454438
|
Sager | Reed Relays V23100V4324C011 | 0 |
|
Buy Now | |
DISTI #
4217881
|
element14 Asia-Pacific | REED RELAY, SPDT, 175VDC, 1.2A, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.8104 / $17.4895 | Buy Now |
DISTI #
4217881
|
Farnell | REED RELAY, SPDT, 175VDC, 1.2A, TH RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$14.7995 / $21.0348 | Buy Now |
|
Master Electronics | Reed Relay 24VDC 2KOhm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry RoHS: Compliant | 0 |
|
$10.3300 / $28.2900 | Buy Now |
Part Details for V23100V4324C011
V23100V4324C011 CAD Models
V23100V4324C011 Part Data Attributes:
|
V23100V4324C011
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23100V4324C011
TE Connectivity
Dry Reed Relay, 2 Form C, SPDT, Momentary, 0.012A (Coil), 28VDC (Coil), 1008mW (Coil), 1.2A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Power | 1008 mW | |
Coil Resistance | 2000 Ω | |
Coil Voltage(AC)-Max | 28 V | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1.2 A | |
Contact Current(DC)-Max | 1.2 A | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 200 Vrms | |
End Contact Material | NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 7.6mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 1.8 g |