Part Details for V23134A1053C643 by TE Connectivity
Overview of V23134A1053C643 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V23134A1053C643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6174
|
Newark | Relay, Automotive, Spdt, 24Vdc, 40A, Coil Voltage:24Vdc, Contact Current:40A, Contact Configuration:Spdt, Relay Mounting:Panel, Relay Terminals:Solder, Product Range:Power Relay F4 Series, Contact Voltage Dc Nom:24V, Coil Rohs Compliant: Yes |Te Connectivity V23134A1053C643 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2301 |
|
$11.5600 / $14.5300 | Buy Now |
DISTI #
655-V23134A1053C643
|
Mouser Electronics | Automotive Relays 24V 20A 1CO QCT AUTO RELAY RoHS: Compliant | 290 |
|
$11.1100 / $17.2500 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC SPDT(25.9x29.9x40.9)mm Bracket Automotive RoHS: Compliant |
2378 In Stock |
|
$9.7200 / $12.5300 | Buy Now |
DISTI #
61211365
|
Verical | Plug-In Power Relay F4 Min Qty: 5 Package Multiple: 5 Date Code: 2203 | Americas - 2375 |
|
$11.8713 / $16.1469 | Buy Now |
DISTI #
6-1393302-3
|
TTI | Automotive Relays V23134A1053C643 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 258 In Stock |
|
$9.8600 / $14.2700 | Buy Now |
DISTI #
V23134A1053C643
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 45A, automotive, 324Ω Min Qty: 1 | 529 |
|
$7.6800 / $11.3300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 554 |
|
RFQ | |
DISTI #
1175080
|
element14 Asia-Pacific | RELAY, AUTOMOTIVE, SPDT, 24VDC, 40A RoHS: Compliant Min Qty: 1 Container: Each | 2260 |
|
$13.7457 / $17.2682 | Buy Now |
DISTI #
1175080
|
Farnell | RELAY, AUTOMOTIVE, SPDT, 24VDC, 40A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 2260 |
|
$13.1385 / $16.5199 | Buy Now |
|
Master Electronics | Power Relay 24VDC SPDT(25.9x29.9x40.9)mm Bracket Automotive RoHS: Compliant |
2378 In Stock |
|
$9.7200 / $12.5300 | Buy Now |
Part Details for V23134A1053C643
V23134A1053C643 CAD Models
V23134A1053C643 Part Data Attributes
|
V23134A1053C643
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23134A1053C643
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25.9 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 25.9 mm | |
Coil Operate Voltage(DC) | 14.4 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 3.2 V | |
Coil Resistance | 324 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Contact (DC) Max Rating R Load | 120A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Physical Dimension | 25.9mm x 25.9mm x 24.9mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.01 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |