Filter Your Search
1 - 1 of 1 results
|
V23134A1053C643
TE Connectivity
|
$13.2039 | Yes | Active | 24 V | 1.8 W | 324 Ω | 60 A | 24 V | 60 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 14.4 V | 3.2 V | 24 V | 120A@24VDC | 500 Vrms | 500 Vrms | Random | 7 ms | 2 ms | 105 °C | 125 °C | DC | SILVER ALLOY | PANEL MOUNT | 4 | 1 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 25.9 mm | 24.9 mm | 25.9 mm | 25.9mm x 25.9mm x 24.9mm | 0.01 inch | 35 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.05 | TE Connectivity |