Part Details for V23148-B0010-A101 by TE Connectivity
Overview of V23148-B0010-A101 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23148-B0010-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12A SPDT (21.2x16.2x14.9)mm THT Power Relay RoHS: Compliant |
12 In Stock |
|
$8.5000 / $15.0500 | Buy Now |
DISTI #
000000000002454512
|
Sager | TE Connectivity V23148-B0010-A101 Min Qty: 25 | 0 |
|
$15.1800 | Buy Now |
|
Master Electronics | Electromechanical Relay 12A SPDT (21.2x16.2x14.9)mm THT Power Relay RoHS: Compliant |
12 In Stock |
|
$8.5000 / $15.0500 | Buy Now |
Part Details for V23148-B0010-A101
V23148-B0010-A101 CAD Models
V23148-B0010-A101 Part Data Attributes
|
V23148-B0010-A101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23148-B0010-A101
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Latched, DC Input, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.2 mm | |
Body Height | 14.9 mm | |
Body Length or Diameter | 21.2 mm | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1750VA@400VAC | |
Contact (AC) Max Rating R Load | 7A@400VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 5 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Physical Dimension | 21.2mm x 16.2mm x 14.9mm | |
Reference Standard | CUL; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |