Filter Your Search
1 - 1 of 1 results
|
V23148-B0010-A101
TE Connectivity
|
Check for Price | Yes | Active | 7 A | 400 V | 6000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 1750VA@400VAC | 7A@400VAC | 5 ms | 3 ms | CUL; UL | -25 °C | 70 °C | AC | SILVER NICKEL | THROUGH HOLE-STRAIGHT MOUNT | 5 | BULK | 1 FORM C | RT3 | NO | SOLDER | 16.2 mm | 14.9 mm | 21.2 mm | 21.2mm x 16.2mm x 14.9mm | 0.003200406400812802 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |