Part Details for V23374A1601X008-EV-144 by TE Connectivity
Overview of V23374A1601X008-EV-144 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23374A1601X008-EV-144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4340
|
Newark | Coil Voltage:-, Contact Current:-, Contact Configuration:-, Relay Mounting:-, Relay Terminals:-, Product Range:-, Contact Voltage Dc Nom:-, Coil Resistance:-, Contact Material:-, Approvals & Standards:- Rohs Compliant: Yes |Te Connectivity V23374A1601X008-EV-144 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$6.3200 / $8.3200 | Buy Now |
DISTI #
2266-V23374A1601X008-EV-144-ND
|
DigiKey | V23374A1601X008-EV-144 Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
227 In Stock |
|
$5.9600 / $6.1900 | Buy Now |
DISTI #
571-V23374A1601X008V
|
Mouser Electronics | Automotive Relays V23374A1601X008-EV-144 RoHS: Compliant | 176 |
|
$5.3400 / $7.8600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Power Relay V23374A1601X008-EV-144 RoHS: Compliant |
7691 In Stock |
|
$4.4100 / $6.9200 | Buy Now |
DISTI #
70325825
|
Verical | Power Relay 12VDC SPDT(23x15.5x26)mm Panel Min Qty: 10 Package Multiple: 5 Date Code: 2005 | Americas - 7460 |
|
$6.5576 / $8.9987 | Buy Now |
DISTI #
16561962
|
Verical | Power Relay 12VDC SPDT(23x15.5x26)mm Panel Min Qty: 11 Package Multiple: 1 | Americas - 227 |
|
$5.5900 / $5.8000 | Buy Now |
DISTI #
1-1904005-4
|
TTI | Automotive Relays V23374A1601X00 8-EV-144 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 51 In Stock |
|
$4.5400 / $7.5700 | Buy Now |
DISTI #
2520608
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$5.8740 / $10.0560 | Buy Now |
|
Master Electronics | Electromechanical Power Relay V23374A1601X008-EV-144 RoHS: Compliant |
7691 In Stock |
|
$4.4100 / $6.9200 | Buy Now |
Part Details for V23374A1601X008-EV-144
V23374A1601X008-EV-144 CAD Models
V23374A1601X008-EV-144 Part Data Attributes:
|
V23374A1601X008-EV-144
TE Connectivity
Buy Now
|
Compare Parts:
V23374A1601X008-EV-144
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |