There are no models available for this part yet.
Overview of V23401D1001B101 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V23401D1001B101 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46M4740
|
Newark | Resolver V23401-D1001-B101 |Te Connectivity V23401D1001B101 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$321.6500 / $352.5300 | Buy Now | |
Onlinecomponents.com | Hallow Shaft Resolver - Size 15 - 1 Pair of Poles - -55°C to +150°C RoHS: Compliant |
3 In Stock |
|
$397.1000 / $431.3200 | Buy Now | ||
DISTI #
77315953
|
Verical | Hollow Shaft Resolver RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$298.9619 / $395.7101 | Buy Now | |
DISTI #
51619223
|
Verical | Hollow Shaft Resolver RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1839 | Americas - 2 |
|
$516.2300 / $560.7160 | Buy Now | |
DISTI #
000000000002454932
|
Sager | TE Connectivity Min Qty: 10 | 0 |
|
$428.8700 | Buy Now | |
DISTI #
C1S114410949878
|
Chip1Stop | Unclassified RoHS: Compliant | 5 |
|
$331.0000 / $419.0000 | Buy Now | |
Master Electronics | Hallow Shaft Resolver - Size 15 - 1 Pair of Poles - -55°C to +150°C RoHS: Compliant |
3 In Stock |
|
$397.1000 / $431.3200 | Buy Now |