Part Details for V23612A602G76 by TE Connectivity
Overview of V23612A602G76 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Telecommunications
Communication and Networking
Price & Stock for V23612A602G76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Series 1.6/5.6 mS RoHS: Compliant | 0 |
|
$8.3600 / $12.1900 | Buy Now |
DISTI #
000000000002455541
|
Sager | TE Connectivity Min Qty: 100 | 0 |
|
$6.4000 / $8.7100 | Buy Now |
|
Master Electronics | Series 1.6/5.6 mS RoHS: Compliant | 0 |
|
$8.3600 / $12.1900 | Buy Now |
Part Details for V23612A602G76
V23612A602G76 CAD Models
V23612A602G76 Part Data Attributes:
|
V23612A602G76
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23612A602G76
TE Connectivity
RF Connector, 1 Contact(s), Panel Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.142 inch | |
Insulator Material | POLYETHERETHERKETONE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 8 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |