Part Details for V23818-M305-B57 by Infineon Technologies AG
Overview of V23818-M305-B57 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M305 | Coilcraft Inc | Designer's Kit, Unicoil 5 mm inductors, RoHS |
Price & Stock for V23818-M305-B57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$33.2280 / $36.0000 | Buy Now |
|
Quest Components | TRANSCEIVER, 830NM MIN, 860NM MAX, LC CONNECTOR, PANEL MOUNT | 2560 |
|
$13.5000 / $20.2500 | Buy Now |
|
Quest Components | TRANSCEIVER, 830NM MIN, 860NM MAX, LC CONNECTOR, PANEL MOUNT | 29 |
|
$84.3200 / $105.4000 | Buy Now |
|
Quest Components | TRANSCEIVER, 830NM MIN, 860NM MAX, LC CONNECTOR, PANEL MOUNT | 28 |
|
$84.3200 / $105.4000 | Buy Now |
|
Quest Components | TRANSCEIVER, 830NM MIN, 860NM MAX, LC CONNECTOR, PANEL MOUNT | 25 |
|
$63.2400 / $68.5100 | Buy Now |
|
Quest Components | TRANSCEIVER, 830NM MIN, 860NM MAX, LC CONNECTOR, PANEL MOUNT | 20 |
|
$37.5000 / $39.0000 | Buy Now |
|
Quest Components | TRANSCEIVER, 830NM MIN, 860NM MAX, LC CONNECTOR, PANEL MOUNT | 3 |
|
$100.1300 / $105.4000 | Buy Now |
Part Details for V23818-M305-B57
V23818-M305-B57 CAD Models
V23818-M305-B57 Part Data Attributes
|
V23818-M305-B57
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
V23818-M305-B57
Infineon Technologies AG
Transceiver, 830nm Min, 860nm Max, LC Connector, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Additional Feature | WAVELENGTH 770 TO 860 NANOMETER AND REF STD-JESD22-A114-B, MIL-STD-883D, UL | |
Body Breadth | 13.7 mm | |
Body Height | 8.5 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | LASER, PIN MONITOR DIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.251 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -19.5 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |