Part Details for V23826-H18-C363 by Finisar Corporation
Overview of V23826-H18-C363 by Finisar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23826-H18-C363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 294 |
|
RFQ |
Part Details for V23826-H18-C363
V23826-H18-C363 CAD Models
V23826-H18-C363 Part Data Attributes
|
V23826-H18-C363
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
V23826-H18-C363
Finisar Corporation
Transceiver, 1274nm Min, 1356nm Max, 622Mbps(Tx), 622Mbps(Rx), Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES FROM 1270NM TO 1356NM WAVELENGTH | |
Body Breadth | 25.25 mm | |
Body Height | 8.6 mm | |
Body Length or Diameter | 38.6 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, GR-253, ITU-T, OC-3; OC-12, SDH, SONET, STM-1-S-1.1; STM-4-S-4.1 | |
Data Rate (Rx) | 622 Mbps | |
Data Rate (Tx) | 622 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1356 nm | |
Operating Wavelength-Min | 1274 nm | |
Operating Wavelength-Nom | 1315 nm | |
Optical Power Output-Nom | 15.6 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -30 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for V23826-H18-C363
This table gives cross-reference parts and alternative options found for V23826-H18-C363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23826-H18-C363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23826-H18-C366 | Transceiver, 1270nm Min, 1356nm Max, 622Mbps(Tx), 622Mbps(Rx), Through Hole Mount | Finisar Corporation | V23826-H18-C363 vs V23826-H18-C366 |