Part Details for V240CH8 by Intersil Corporation
Overview of V240CH8 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V240CH8
V240CH8 CAD Models
V240CH8 Part Data Attributes
|
V240CH8
Intersil Corporation
Buy Now
|
Compare Parts:
V240CH8
Intersil Corporation
METAL-OXIDE VARISTOR (MOV),150V V(RMS),500A I(TM),CHIP / DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 13 J | |
Mounting Feature | SURFACE MOUNT | |
Package Style | Chip / Die | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Working Voltage | 200 V |