Part Details for V250LA2P by Littelfuse Inc
Overview of V250LA2P by Littelfuse Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V250LA2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7411
|
Newark | Metal Oxide Varistor, 330V 730V Rad, Voltage Rating Vac:250V, Voltage Rating Vdc:330V, Product Range:La Series, Clamping Voltage Vc Max:730V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:1.2Ka, Capacitance, Cd:90Pf Rohs Compliant: Yes |Littelfuse V250LA2P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3883 |
|
$0.1060 | Buy Now |
DISTI #
93K1248
|
Newark | Varistor, Mov, La Series, 330 V, 1.2 Ka, Disc 7Mm, Metal Oxide Varistor (Mov), 730 V Rohs Compliant: Yes |Littelfuse V250LA2P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3537 |
|
$0.1700 / $0.4380 | Buy Now |
DISTI #
1294-V250LA2P-CHP
|
DigiKey | VARISTOR 410V 1.2KA DISC 7MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk, Bulk |
6027 In Stock |
|
$0.1149 / $0.4300 | Buy Now |
DISTI #
576-V250LA2P
|
Mouser Electronics | Varistors 250V pF RoHS: Compliant | 6401 |
|
$0.1250 / $0.3400 | Buy Now |
DISTI #
E02:0323_00182669
|
Arrow Electronics | Var MOV 250VAC/330VDC 1200A 451V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2345 | Europe - 853 |
|
$0.0898 / $0.2961 | Buy Now |
DISTI #
V36:1790_06491738
|
Arrow Electronics | Var MOV 250VAC/330VDC 1200A 451V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2409 | Americas - 100 |
|
$0.0938 / $0.3200 | Buy Now |
DISTI #
70184275
|
RS | Varistor, 250 VAC @ +85 C, 330 VDC @ +85 C, 1200 A (Max.) @ +85 C | Littelfuse V250LA2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2940 / $0.4200 | RFQ |
|
Future Electronics | LA Series 330 VDC 250 V RMS 730 V Clamp 1200 A 90 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4400Box |
|
$0.1130 / $0.1340 | Buy Now |
|
Future Electronics | LA Series 330 VDC 250 V RMS 730 V Clamp 1200 A 90 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Box | 0Box |
|
$0.1130 / $0.1340 | Buy Now |
DISTI #
38616640
|
Verical | Var MOV 250VAC/330VDC 1200A 451V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 472 Package Multiple: 1 | Americas - 4103 |
|
$0.1503 / $0.1662 | Buy Now |
Part Details for V250LA2P
V250LA2P CAD Models
V250LA2P Part Data Attributes:
|
V250LA2P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V250LA2P
Littelfuse Inc
Varistor, 330V, 21J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 21 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 330 V |
Alternate Parts for V250LA2P
This table gives cross-reference parts and alternative options found for V250LA2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V250LA2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V250LT2 | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT | Intersil Corporation | V250LA2P vs V250LT2 |
V250LT2 | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LA2P vs V250LT2 |