Part Details for V25PN60-M3/87A by Vishay Intertechnologies
Overview of V25PN60-M3/87A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for V25PN60-M3/87A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3565
|
Newark | 25A, 60V, Smpc, Trench Sky Rect. |Vishay V25PN60-M3/87A Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 / $0.4090 | Buy Now |
DISTI #
V25PN60-M3/87A
|
Avnet Americas | Diode Schottky Barrier Rectifier 60V 25A 3-Pin TO-277A Plastic T/R - Tape and Reel (Alt: V25PN60-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4061 / $0.5159 | Buy Now |
DISTI #
78-V25PN60-M387A
|
Mouser Electronics | Schottky Diodes & Rectifiers 25A, 60V, SMPC, TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.3760 / $0.3950 | Order Now |
DISTI #
V25PN60-M3/87A
|
TTI | Schottky Diodes & Rectifiers 25A, 60V, SMPC, TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.3760 / $0.3870 | Buy Now |
DISTI #
V25PN60-M3/87A
|
EBV Elektronik | Diode Schottky Barrier Rectifier 60V 25A 3-Pin TO-277A Plastic T/R (Alt: V25PN60-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V25PN60-M3/87A
V25PN60-M3/87A CAD Models
V25PN60-M3/87A Part Data Attributes
|
V25PN60-M3/87A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V25PN60-M3/87A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6.4A, 60V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 6000 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |