Part Details for V25S275PX2855 by Littelfuse Inc
Overview of V25S275PX2855 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for V25S275PX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V25S275PX2855
|
TTI | RADIAL VARISTOR 25MM RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for V25S275PX2855
V25S275PX2855 CAD Models
V25S275PX2855 Part Data Attributes
|
V25S275PX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V25S275PX2855
Littelfuse Inc
Varistor, 350V, 470J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 470 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial-var | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Working Voltage | 350 V |