-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 26V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0255
|
Newark | Multi-Layer Varistor Smf For Automotive/ Tr |Littelfuse V26MLA0603NHAUTO Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
F12075CT-ND
|
DigiKey | VARISTOR 34.5V 30A 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1389 / $0.4900 | Buy Now |
DISTI #
576-V26MLA0603NHAUTO
|
Mouser Electronics | Varistors 26V 110pF 0603 AEC-Q200 MLA AUTO RoHS: Compliant | 4703 |
|
$0.1380 / $0.4900 | Buy Now |
|
Future Electronics | MULTI-LAYER VARISTOR SMF FOR AUTOMOTIVE RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1350 / $0.1470 | Buy Now |
|
Future Electronics | MULTI-LAYER VARISTOR SMF FOR AUTOMOTIVE RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1350 / $0.1470 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (1608) 0603 34.5V 30A 20VAC 26VDC AEC-Q20 | 0 |
|
$0.2061 / $0.2370 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V26MLA0603NHAUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V26MLA0603NHAUTO
Littelfuse Inc
Varistor, 26V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |
This table gives cross-reference parts and alternative options found for V26MLA0603NHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V26MLA0603NHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVX20S0805400-R1 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT, CHIP, 0805 | SEI Stackpole Electronics Inc | V26MLA0603NHAUTO vs ZVX20S0805400-R1 |
FPV201209G260SKT | Varistor, 26V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | V26MLA0603NHAUTO vs FPV201209G260SKT |
FPV321609G260PKT | Varistor, 26V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | V26MLA0603NHAUTO vs FPV321609G260PKT |
VA-A1608-260JJL | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT | World Products Inc | V26MLA0603NHAUTO vs VA-A1608-260JJL |
WPMLVN0805-260JT | RESISTOR, VOLTAGE DEPENDENT, 26 V, 0.1 J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | V26MLA0603NHAUTO vs WPMLVN0805-260JT |
ZVX20S0603300-R1 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | V26MLA0603NHAUTO vs ZVX20S0603300-R1 |
VSN3216A26NR | Varistor, 26V, 0.1J, Surface Mount, CHIP, 3216 | Samwha Electronics | V26MLA0603NHAUTO vs VSN3216A26NR |
VZ0603M260AGB | Varistor, 26V, 0.1J, Surface Mount, ROHS COMPLIANT | Walsin Technology Corporation | V26MLA0603NHAUTO vs VZ0603M260AGB |
ZVX20S0603300R1 | RESISTOR, VOLTAGE DEPENDENT, 26 V, 0.1 J, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | V26MLA0603NHAUTO vs ZVX20S0603300R1 |
ZVX20S0805400R0 | RESISTOR, VOLTAGE DEPENDENT, 26 V, 0.1 J, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | V26MLA0603NHAUTO vs ZVX20S0805400R0 |