Part Details for V270MT4B by Littelfuse Inc
Overview of V270MT4B by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V270MT4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B9082
|
Newark | Metal-Oxide Varistor (Mov),171V V(Rms),100A I(Tm),axial-6 |Littelfuse V270MT4B Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.4160 | Buy Now |
DISTI #
V270MT4B-ND
|
DigiKey | VARISTOR 270V 100A SOD83A AXIAL Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3020 | Buy Now |
DISTI #
576-V270MT4B
|
Mouser Electronics | Varistors 163V 100A 17pF RoHS: Compliant | 0 |
|
$0.3460 / $0.3570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3140 | Buy Now |
|
Ozdisan Elektronik | VARISTOR SOD-83A Axial 270V 100A 171VAC 235VDC THT | 0 |
|
$0.3854 / $0.4432 | RFQ |
Part Details for V270MT4B
V270MT4B CAD Models
V270MT4B Part Data Attributes:
|
V270MT4B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V270MT4B
Littelfuse Inc
Varistor, 235V, 1J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 171 V | |
Energy Absorbing Capacity-Max | 1 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial-6 | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 235 V |
Alternate Parts for V270MT4B
This table gives cross-reference parts and alternative options found for V270MT4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V270MT4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V270MT4B | METAL-OXIDE VARISTOR (MOV),171V V(RMS),100A I(TM),AXIAL-B | Intersil Corporation | V270MT4B vs V270MT4B |