Part Details for V271CA40PS by Littelfuse Inc
Overview of V271CA40PS by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V271CA40PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-V271CA40PS
|
Mouser Electronics | Varistors 275V 40kA 4500pF 40mm Disc RoHS: Compliant | 0 |
|
$9.6600 / $10.3300 | Order Now |
Part Details for V271CA40PS
V271CA40PS CAD Models
V271CA40PS Part Data Attributes:
|
V271CA40PS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V271CA40PS
Littelfuse Inc
Varistor, 369V, 400J, Chassis Mount, CYLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CYLD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 400 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | DUAL | |
Terminal Shape | SPECIAL | |
Working Voltage | 369 V |
Alternate Parts for V271CA40PS
This table gives cross-reference parts and alternative options found for V271CA40PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V271CA40PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V271CA40PS | RESISTOR, VOLTAGE DEPENDENT, 369V, 400J, CHASSIS MOUNT | Intersil Corporation | V271CA40PS vs V271CA40PS |