Part Details for V271DA40 by Littelfuse Inc
Overview of V271DA40 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for V271DA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4101-ND
|
DigiKey | VARISTOR 430V 40KA ENCASED DISC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
31 In Stock |
|
$31.7634 / $39.2100 | Buy Now |
DISTI #
576-V271DA40
|
Mouser Electronics | Varistors 275V 40kA 4500pF 40mm Disc RoHS: Compliant | 56 |
|
$31.7600 / $38.9000 | Buy Now |
DISTI #
70184429
|
RS | DA Series Metal Oxide Varistor 4.5nF, Clamping 730V, Varistor 473V | Littelfuse V271DA40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.3700 / $39.2100 | RFQ |
DISTI #
V271DA40
|
TTI | Varistors 275V 40kA 4500pF 40mm Disc RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$28.4200 / $32.7500 | Buy Now |
DISTI #
V271DA40
|
TME | Varistor: block, 275VAC, 369VDC, 430V, Body dim: 62x15x67mm, screw Min Qty: 36 | 0 |
|
$35.6580 | RFQ |
Part Details for V271DA40
V271DA40 CAD Models
V271DA40 Part Data Attributes
|
V271DA40
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V271DA40
Littelfuse Inc
Varistor, 369V, 400J, Chassis Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 400 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 67 mm | |
Package Length | 62 mm | |
Package Style | Module-s | |
Package Width | 15 mm | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | BINDING POST | |
Working Voltage | 369 V |
Alternate Parts for V271DA40
This table gives cross-reference parts and alternative options found for V271DA40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V271DA40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V271DA40 | RESISTOR, VOLTAGE DEPENDENT, 369V, 400J, CHASSIS MOUNT | Intersil Corporation | V271DA40 vs V271DA40 |