Part Details for V275LA10PX1347 by Littelfuse Inc
Overview of V275LA10PX1347 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V275LA10PX1347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0313
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V275LA10PX1347 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 | Buy Now |
DISTI #
V275LA10PX1347-ND
|
DigiKey | VARISTOR 430V 2.5KA DISC 10MM Min Qty: 4500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2304 | Buy Now |
DISTI #
576-V275LA10PX1347
|
Mouser Electronics | Varistors 10MM Radial RoHS: Compliant | 0 |
|
$0.2110 / $0.2120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.1912 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 430V 2.5KA 275VAC 369VDC THT | 0 |
|
$0.2423 / $0.2786 | RFQ |
Part Details for V275LA10PX1347
V275LA10PX1347 CAD Models
V275LA10PX1347 Part Data Attributes
|
V275LA10PX1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LA10PX1347
Littelfuse Inc
Varistor, 369V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.5 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 369 V |