Part Details for V275LA2 by Harris Semiconductor
Overview of V275LA2 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V275LA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Metal Oxide Varistor,275V, 1.2KA, Radial Lead | 704 |
|
$0.2550 / $0.8500 | Buy Now |
|
Quest Components | Metal Oxide Varistor,275V, 1.2KA, Radial Lead | 3468 |
|
$0.1700 / $0.8500 | Buy Now |
|
Rochester Electronics | V275 - RADIAL LEAD VARISTOR RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 422 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for V275LA2
V275LA2 CAD Models
V275LA2 Part Data Attributes
|
V275LA2
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V275LA2
Harris Semiconductor
Varistor 369V 23J Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 23 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 369 V |