Part Details for V275LA20C14P by Littelfuse Inc
Overview of V275LA20C14P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for V275LA20C14P
V275LA20C14P CAD Models
V275LA20C14P Part Data Attributes
|
V275LA20C14P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LA20C14P
Littelfuse Inc
Varistor, 473V, 110J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 110 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 473 V |
Alternate Parts for V275LA20C14P
This table gives cross-reference parts and alternative options found for V275LA20C14P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LA20C14P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V275LA20C14 | RESISTOR, VOLTAGE DEPENDENT, 473V, 110J, THROUGH HOLE MOUNT | Littelfuse Inc | V275LA20C14P vs V275LA20C14 |
V275LA20C | METAL-OXIDE VARISTOR (MOV),275V V(RMS),6KA I(TM),RADIAL | Intersil Corporation | V275LA20C14P vs V275LA20C |
V275LA20C | Varistor, 473V, 145J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V275LA20C14P vs V275LA20C |