V275LA40APX1347
Littelfuse Inc
Description: Varistor, 369V, 140J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of V275LA40APX1347 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V275LA40APX1347 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91T0317
Newark Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V275LA40APX1347 RoHS: Not Compliant Min Qty: 3840 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.4160
$0.4160 Buy Now
DISTI # V275LA40APX1347-ND
DigiKey VARISTOR 430V 6.5KA DISC 20MM Min Qty: 4000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 4,000 $0.4163
$0.4163 Buy Now
DISTI # 576-V275LA40APX1347
Mouser Electronics Varistors 20MM Radial RoHS: Compliant 0
  • 4,000 $0.4210
$0.4210 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 400 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 3,840 $0.3830
$0.3830 Buy Now
Ozdisan Elektronik VARISTOR DISC 20MM 430V 6.5KA 275VAC 369VDC THT 0
  • 1 $0.6416
  • 400 $0.5579
$0.5579 / $0.6416 RFQ

CAD Models for V275LA40APX1347 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V275LA40APX1347 by Littelfuse Inc

V275LA40APX1347
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Additional Feature
STANDARD: IEC61051-1; IEC61051-2; IEC60950-1
Circuit RMS Voltage-Max
275 V
Energy Absorbing Capacity-Max
140 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
23 mm
Package Length
26.5 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
85 °C
Reference Standard
CECC42201-006
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE COMPENSATION
Working Voltage
369 V
Want to compare parts?
  1. V275LA40APX1347
    Littelfuse Inc
    Varistor, 369V, 140J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for V275LA40APX1347

This table gives cross-reference parts and alternative options found for V275LA40APX1347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LA40APX1347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V275LA40BX1347 RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V275LA40APX1347 vs V275LA40BX1347
V430RA22X2749 Varistor, 369V, 140J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Littelfuse Inc V275LA40APX1347 vs V430RA22X2749
V275LA40BPX1347 Varistor, 369V, 140J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V275LA40APX1347 vs V275LA40BPX1347
V275LC40AP Varistor, 369V, 140J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V275LA40APX1347 vs V275LC40AP

Related Parts for V275LA40APX1347

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V275LA40APX1347 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V275LA40APX1347 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V275LA40APX1347 would you like to use for your alert(s)?
  • Please alert me when V275LA40APX1347 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V275LA40APX1347 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V275LA40APX1347 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V275LA40APX1347 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V275LA40APX1347.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V275LA40APX1347 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: