Part Details for V275LA40CPX10 by Littelfuse Inc
Overview of V275LA40CPX10 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V275LA40CPX10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0321
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V275LA40CPX10 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 / $0.5570 | Buy Now |
DISTI #
V275LA40CPX10-ND
|
DigiKey | VARISTOR 430V 10KA DISC 20MM Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5515 | Buy Now |
DISTI #
576-V275LA40CPX10
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.5200 / $0.5280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4730 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 430V 10KA 275VAC THT | 0 |
|
$0.6533 / $0.7513 | RFQ |
Part Details for V275LA40CPX10
V275LA40CPX10 CAD Models
V275LA40CPX10 Part Data Attributes
|
V275LA40CPX10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LA40CPX10
Littelfuse Inc
Varistor, 473V, 190J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 473 V |
Alternate Parts for V275LA40CPX10
This table gives cross-reference parts and alternative options found for V275LA40CPX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LA40CPX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V275LA40CX10 | RESISTOR, VOLTAGE DEPENDENT, 473V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LA40CPX10 vs V275LA40CX10 |