Part Details for V275LC20CP by Littelfuse Inc
Overview of V275LC20CP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V275LC20CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V275LC20CP-ND
|
DigiKey | VARISTOR 430V 6.5KA DISC 14MM Min Qty: 3750 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4273 | Buy Now |
DISTI #
576-V275LC20CP
|
Mouser Electronics | Varistors 275V 450pF RoHS: Compliant | 0 |
|
$0.4320 | Order Now |
|
Future Electronics | RADIAL VARISTOR 14MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 750 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.4200 / $0.4650 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 430V 6.5KA 275VAC THT | 0 |
|
$0.5227 / $0.6011 | RFQ |
Part Details for V275LC20CP
V275LC20CP CAD Models
V275LC20CP Part Data Attributes
|
V275LC20CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LC20CP
Littelfuse Inc
Varistor, 473V, 145J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC61051-1 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 145 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14 mm | |
Package Length | 14 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |