V275LC20CPX2855
Littelfuse Inc
Description: Varistor

Overview of V275LC20CPX2855 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for V275LC20CPX2855 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23X3775
Newark Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V275LC20CPX2855 RoHS: Not Compliant Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.4690
$0.4690 Buy Now
DISTI # V275LC20CPX2855-ND
DigiKey VARISTOR 430V 6.5KA DISC 14MM Min Qty: 3750 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 3,750 $0.4703
$0.4703 Buy Now
DISTI # 576-V275LC20CPX2855
Mouser Electronics Varistors 14MM Radial RoHS: Compliant 0
  • 3,750 $0.4760
$0.4760 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 750 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 3,750 $0.4320
$0.4320 Buy Now
Ozdisan Elektronik VARISTOR DISC 14MM 430V 6.5KA 275VAC THT 0
  • 1 $0.6597
  • 750 $0.5737
$0.5737 / $0.6597 RFQ

CAD Models for V275LC20CPX2855 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V275LC20CPX2855 by Littelfuse Inc

V275LC20CPX2855
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
JESD-609 Code
e3
Resistor Type
VARISTOR
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. V275LC20CPX2855
    Littelfuse Inc
    Varistor
    VS

Related Parts for V275LC20CPX2855

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V275LC20CPX2855 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V275LC20CPX2855 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V275LC20CPX2855 would you like to use for your alert(s)?
  • Please alert me when V275LC20CPX2855 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V275LC20CPX2855 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V275LC20CPX2855 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V275LC20CPX2855 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V275LC20CPX2855.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V275LC20CPX2855 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: