Part Details for V275LC40AP by Littelfuse Inc
Overview of V275LC40AP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V275LC40AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7455
|
Newark | Metal Oxide Varistor, 369V 710V Rad, Voltage Rating Vac:275V, Voltage Rating Vdc:369V, Product Range:Lc Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:6.5Ka, Capacitance, Cd:900Pf Rohs Compliant: Yes |Littelfuse V275LC40AP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 / $0.4100 | Buy Now |
DISTI #
V275LC40AP-ND
|
DigiKey | VARISTOR 430V 6.5KA DISC 20MM Min Qty: 1500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4051 | Buy Now |
DISTI #
576-V275LC40AP
|
Mouser Electronics | Varistors 275V 900pF RoHS: Compliant | 0 |
|
$0.3820 / $0.6400 | Order Now |
DISTI #
V79:2366_26104485
|
Arrow Electronics | Var MOV 275VAC/369VDC 6500A 473V Thru-Hole Radial Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1627 | Americas - 191 |
|
$0.2902 | Buy Now |
|
Future Electronics | LC Series 369 VDC 275 V RMS 710 V Clamp 6500 A 900 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$0.3250 / $0.4000 | Buy Now |
|
Future Electronics | LC Series 369 VDC 275 V RMS 710 V Clamp 6500 A 900 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$0.3250 / $0.4000 | Buy Now |
DISTI #
58092059
|
Verical | Var MOV 275VAC/369VDC 6500A 473V Thru-Hole Radial Bulk Min Qty: 21 Package Multiple: 1 Date Code: 1627 | Americas - 191 |
|
$0.2902 | Buy Now |
DISTI #
V275LC40AP
|
TTI | Varistors 275V 900pF RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 3000 In Stock |
|
$0.3380 | Buy Now |
DISTI #
V275LC40AP
|
TME | Varistor: metal-oxide, THT, 275VAC, 369VDC, 430V, 6.5kA, 140J Min Qty: 1500 | 0 |
|
$0.3070 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 430V 6.5KA 275VAC 369VDC THT | 0 |
|
$0.4864 / $0.5594 | RFQ |
Part Details for V275LC40AP
V275LC40AP CAD Models
V275LC40AP Part Data Attributes:
|
V275LC40AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LC40AP
Littelfuse Inc
Varistor, 369V, 140J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 140 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 369 V |
Alternate Parts for V275LC40AP
This table gives cross-reference parts and alternative options found for V275LC40AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LC40AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V275LA40APX1347 | Varistor, 369V, 140J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V275LC40AP vs V275LA40APX1347 |
V430RA22X2749 | Varistor, 369V, 140J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | V275LC40AP vs V430RA22X2749 |
V275LA40BX1347 | RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LC40AP vs V275LA40BX1347 |
V430RA22 | RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, THROUGH HOLE MOUNT | Intersil Corporation | V275LC40AP vs V430RA22 |