Part Details for V285ME01 by Z-Communications Inc
Overview of V285ME01 by Z-Communications Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for V285ME01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 250 |
|
$14.7600 / $18.0000 | Buy Now |
|
Quest Components | 200 |
|
$17.2500 / $19.5000 | Buy Now |
Part Details for V285ME01
V285ME01 CAD Models
V285ME01 Part Data Attributes
|
V285ME01
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V285ME01
Z-Communications Inc
Voltage Controlled Oscillator, 270MHz Min, 300MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 15 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 270 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 5.25 dBm | |
Phase Noise | -77 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.588mm | |
Power Variation | 1.75 dB | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |