Part Details for V2F109A200Y2ERP by Kyocera AVX Components
Overview of V2F109A200Y2ERP by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V2F109A200Y2ERP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9842
|
Newark | Metal-Oxide Varistor (Mov),30A I(Tm),chip Rohs Compliant: Yes |Kyocera Avx V2F109A200Y2ERP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2210 | Buy Now |
DISTI #
V2F109A200Y2ERP-ND
|
DigiKey | VARISTOR 12.7V 30A 0805 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2497 | Buy Now |
DISTI #
V2F109A200Y2ERP
|
Avnet Americas | Var MLV 6.4VAC/9VDC 30A 12.7V 0805 SMD T/R (Alt: V2F109A200Y2ERP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3032 | Buy Now |
DISTI #
581-V2F109A200Y2ERP
|
Mouser Electronics | Varistors 6.4VAC 9VDC 0.10J 57 5pF 12.7 V 22V RoHS: Compliant | 0 |
|
$0.2160 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks | 0 |
|
$0.2200 | Buy Now |
DISTI #
V2F109A200Y2ERP
|
Avnet Abacus | (Alt: V2F109A200Y2ERP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for V2F109A200Y2ERP
V2F109A200Y2ERP CAD Models
V2F109A200Y2ERP Part Data Attributes
|
V2F109A200Y2ERP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
V2F109A200Y2ERP
Kyocera AVX Components
Varistor, 9V, 0.1J, Surface Mount, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 6.4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.143 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Resistance | 0.2 Ω | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 9 V |