V2FM10HM3/H
Description: Rectifier Diode,

Overview of V2FM10HM3/H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V2FM10HM3/H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 98AC7634
Newark Schottky Rect, Single, 100V, 2A, Do219Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:830Mv, Forward Surge Rohs Compliant: Yes |Vishay V2FM10HM3/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4220
  • 10 $0.3020
  • 25 $0.2490
  • 50 $0.1950
  • 100 $0.1420
$0.1420 / $0.4220 Buy Now
DISTI # V2FM10HM3/H
Avnet Americas 2A,100V,SMF,TRENCH SKY RECT - Tape and Reel (Alt: V2FM10HM3/H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 9,000 $0.0592
$0.0592 Buy Now
DISTI # 78-V2FM10HM3/H
Mouser Electronics Schottky Diodes & Rectifiers 100V 2A SMF(DO-219AB) RoHS: Compliant 8470
  • 1 $0.4100
  • 10 $0.2900
  • 100 $0.1300
  • 1,000 $0.1010
  • 3,000 $0.0880
  • 9,000 $0.0780
  • 24,000 $0.0770
  • 45,000 $0.0650
  • 99,000 $0.0630
$0.0630 / $0.4100 Buy Now
DISTI # V2FM10HM3/H
TTI Schottky Diodes & Rectifiers 100V 2A SMF(DO-219AB) pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel Americas - 0
  • 9,000 $0.0740
  • 15,000 $0.0710
  • 30,000 $0.0680
  • 45,000 $0.0650
  • 75,000 $0.0640
  • 150,000 $0.0630
$0.0630 / $0.0740 Buy Now
DISTI # V2FM10HM3/H
EBV Elektronik Diode Schottky 100V 2A 2-Pin DO-219AB T/R (Alt: V2FM10HM3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for V2FM10HM3/H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V2FM10HM3/H by Vishay Intertechnologies

V2FM10HM3/H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMF, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.83 V
JEDEC-95 Code
DO-219AB
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
55 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. V2FM10HM3/H
    Vishay Intertechnologies
    Rectifier Diode,
    VS

Alternate Parts for V2FM10HM3/H

This table gives cross-reference parts and alternative options found for V2FM10HM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V2FM10HM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB068MM100TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SC-109B, 2 PIN ROHM Semiconductor V2FM10HM3/H vs RB068MM100TR
RB068MM100TFTR Rectifier Diode, ROHM Semiconductor V2FM10HM3/H vs RB068MM100TFTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V2FM10HM3/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V2FM10HM3/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of V2FM10HM3/H would you like to use for your alert(s)?
  • Please alert me when V2FM10HM3/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V2FM10HM3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V2FM10HM3/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V2FM10HM3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V2FM10HM3/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V2FM10HM3/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: