Part Details for V3-23-B by Honeywell Sensing and Control
Overview of V3-23-B by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3-23-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9458
|
Newark | V Basic Switch/Honeywell |Honeywell V3-23-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.5400 / $72.7700 | Buy Now |
DISTI #
2266-V3-23-B-ND
|
DigiKey | SWITCH SNAP SPST-NO 15.1A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
248 In Stock |
|
$72.8400 | Buy Now |
DISTI #
V3-23-B-ND
|
DigiKey | SWITCH SNAP SPST-NO 15.1A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-V3-23-B
|
Mouser Electronics | Basic / Snap Action Switches V BASICS RoHS: Compliant | 0 |
|
$63.8200 | Order Now |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Plunger Screw 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount RoHS: Compliant |
248 Partner Stock |
|
$64.4800 / $93.6800 | Buy Now |
DISTI #
35130699
|
Verical | Switch Snap Action N.O. SPST Plunger Screw 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 248 |
|
$63.2400 / $68.3000 | Buy Now |
DISTI #
V323B-HON
|
TME | V3-23-B Min Qty: 1 | 248 |
|
$71.9182 / $86.3055 | Buy Now |
DISTI #
C1S315200256046
|
Chip1Stop | Switch Snap Action N.O. SPST Plunger Screw 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount RoHS: Compliant | 248 |
|
$57.1000 / $78.8000 | Buy Now |
|
Master Electronics | Switch Snap Action N.O. SPST Plunger Screw 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount RoHS: Compliant |
248 Partner Stock |
|
$64.4800 / $93.6800 | Buy Now |