Part Details for V3-23-D8 by Honeywell Sensing and Control
Overview of V3-23-D8 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3-23-D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount RoHS: Compliant |
886 In Stock |
|
$35.8500 / $100.1200 | Buy Now |
DISTI #
51649814
|
Verical | V3-23-D8 Min Qty: 2 Package Multiple: 2 Date Code: 1311 | Americas - 886 |
|
$46.6050 / $130.1560 | Buy Now |
|
Master Electronics | Switch Snap Action N.O. SPST Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount RoHS: Compliant |
886 In Stock |
|
$35.8500 / $100.1200 | Buy Now |