Part Details for V3-WM-BK5M-PUR-U (ALTERNATE: 234128) by PEPPERL+FUCHS GmbH
Overview of V3-WM-BK5M-PUR-U (ALTERNATE: 234128) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3-WM-BK5M-PUR-U (ALTERNATE: 234128)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70241196
|
RS | Cordset, M8, Female Right Angle, 3 Pins, 5 Meter, 22 AWG, PUR, Black, 234128 | Pepperl+Fuchs Factory Automation V3-WM-BK5M-PUR-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$21.9000 / $24.6100 | Buy Now |