Part Details for V3.5MLA0805LNT by Littelfuse Inc
Overview of V3.5MLA0805LNT by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3.5MLA0805LNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-V3.5MLA0805LNTCT-ND
|
DigiKey | VARISTOR 5.35V 40A 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19899 In Stock |
|
$0.1455 / $0.5100 | Buy Now |
DISTI #
576-V3.5MLA0805LNT
|
Mouser Electronics | Varistors 3.5V 40A 1380pF RoHS: Compliant | 0 |
|
$0.1670 | Order Now |
|
Future Electronics | MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1430 / $0.1480 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (2012) 0805 5.35V 40A 2.5VAC 3.5VDC SMT | 0 |
|
$0.2791 / $0.3210 | RFQ |
Part Details for V3.5MLA0805LNT
V3.5MLA0805LNT CAD Models
V3.5MLA0805LNT Part Data Attributes:
|
V3.5MLA0805LNT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V3.5MLA0805LNT
Littelfuse Inc
Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 2.5 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.5 V |
Alternate Parts for V3.5MLA0805LNT
This table gives cross-reference parts and alternative options found for V3.5MLA0805LNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V3.5MLA0805LNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC080503C100R | Varistor, 3.3V, 0.3J, Surface Mount | Kyocera AVX Components | V3.5MLA0805LNT vs VC080503C100R |
VC080503A100R | Varistor, 3.3V, 0.1J, Surface Mount | Kyocera AVX Components | V3.5MLA0805LNT vs VC080503A100R |
V3.5MLA0805LWT | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V3.5MLA0805LNT vs V3.5MLA0805LWT |
V3.5MLA0805LH23 | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | Intersil Corporation | V3.5MLA0805LNT vs V3.5MLA0805LH23 |
V3.5MLA0805WH | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V3.5MLA0805LNT vs V3.5MLA0805WH |
V3.5MLA0805LA23 | Varistor, 3.5V, 0.1J, Surface Mount, CHIP | Littelfuse Inc | V3.5MLA0805LNT vs V3.5MLA0805LA23 |
V3.5MLA0805LT23 | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | Intersil Corporation | V3.5MLA0805LNT vs V3.5MLA0805LT23 |
V3.5MLA0805LA23 | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP | Intersil Corporation | V3.5MLA0805LNT vs V3.5MLA0805LA23 |
V3.5MLA0805LT23 | Varistor, 3.5V, 0.1J, Surface Mount, CHIP | Littelfuse Inc | V3.5MLA0805LNT vs V3.5MLA0805LT23 |
V3.5MLA0805L | Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V3.5MLA0805LNT vs V3.5MLA0805L |