Part Details for V3.5MLA1206NA by Littelfuse Inc
Overview of V3.5MLA1206NA by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3.5MLA1206NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V3.5MLA1206NA-ND
|
DigiKey | VARISTOR 5.35V 100A 1206 Min Qty: 2500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4956 | Buy Now |
DISTI #
576-V3.5MLA1206NA
|
Mouser Electronics | Varistors 3.5V 100A 6000pF | 0 |
|
$0.5010 | Order Now |
|
Future Electronics | MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.4850 / $0.5200 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (3216) 1206 5.35V 100A 2.5VAC 3.5VDC SMT | 0 |
|
$0.6048 / $0.6955 | RFQ |
Part Details for V3.5MLA1206NA
V3.5MLA1206NA CAD Models
V3.5MLA1206NA Part Data Attributes
|
V3.5MLA1206NA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V3.5MLA1206NA
Littelfuse Inc
Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 2.5 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.65 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.5 V |
Alternate Parts for V3.5MLA1206NA
This table gives cross-reference parts and alternative options found for V3.5MLA1206NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V3.5MLA1206NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V3.5MLA1206WA | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.3J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V3.5MLA1206NA vs V3.5MLA1206WA |
V3.5MLA1206WH | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.3J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V3.5MLA1206NA vs V3.5MLA1206WH |