There are no models available for this part yet.
Overview of V3.5MLA1206NHAUTO by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V3.5MLA1206NHAUTO by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X3799
|
Newark | Multi-Layer Varistor Smf For Automotive/ Tr |Littelfuse V3.5MLA1206NHAUTO RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4670 / $0.5510 | Buy Now | |
DISTI #
V3.5MLA1206NHAUTO-ND
|
DigiKey | VARISTOR 5.35V 100A 1206 Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4956 | Buy Now | |
DISTI #
576-V3.5MLA1206NHAUT
|
Mouser Electronics | Varistors 3.5V 3000pF 1206 AEC-Q200 MLA AUTO RoHS: Compliant | 0 |
|
$0.5010 | Order Now | |
Ozdisan Elektronik | VARISTOR (3216) 1206 5.35V 100A 2.5VAC 3.5VDC AEC- | 0 |
|
$0.6252 / $0.7190 | RFQ |
CAD Models for V3.5MLA1206NHAUTO by Littelfuse Inc
Part Data Attributes for V3.5MLA1206NHAUTO by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
CHIP, 1206
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
2.5 V
|
Energy Absorbing Capacity-Max
|
0.3 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Temperature
|
125 °C
|
Reference Standard
|
AEC-Q200
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Technology
|
METAL OXIDE
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
3.5 V
|
Alternate Parts for V3.5MLA1206NHAUTO
This table gives cross-reference parts and alternative options found for V3.5MLA1206NHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V3.5MLA1206NHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2012A3R5JB | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.3J, SURFACE MOUNT | TOKIN Corporation | V3.5MLA1206NHAUTO vs V2012A3R5JB |
VA-A2012-3R5 | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.3J, SURFACE MOUNT | World Products Inc | V3.5MLA1206NHAUTO vs VA-A2012-3R5 |
VSN1608C3NE | Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 1608 | Samwha Electronics | V3.5MLA1206NHAUTO vs VSN1608C3NE |
VSH1608C3NR | Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 1608 | Samwha Electronics | V3.5MLA1206NHAUTO vs VSH1608C3NR |
VSN2012C03TB | Varistor, 3.5V, 0.3J, Surface Mount, CHIP | Samwha Electronics | V3.5MLA1206NHAUTO vs VSN2012C03TB |
VA-B2012-3R5LJT | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.3J, SURFACE MOUNT, CHIP | World Products Inc | V3.5MLA1206NHAUTO vs VA-B2012-3R5LJT |
SV3R5P0805 | Varistor, 3.5V, 0.3J, Surface Mount, CHIP | Maida Development Company | V3.5MLA1206NHAUTO vs SV3R5P0805 |
VSL1608C3TB | Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 1608 | Samwha Electronics | V3.5MLA1206NHAUTO vs VSL1608C3TB |
VSN2012C03NR | Varistor, 3.5V, 0.3J, Surface Mount, CHIP | Samwha Electronics | V3.5MLA1206NHAUTO vs VSN2012C03NR |
VA-B2012-3R5L | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.3J, SURFACE MOUNT, CHIP | World Products Inc | V3.5MLA1206NHAUTO vs VA-B2012-3R5L |