Part Details for V300LA20CPX10 by Littelfuse Inc
Overview of V300LA20CPX10 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V300LA20CPX10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0365
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V300LA20CPX10 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 / $0.4630 | Buy Now |
DISTI #
V300LA20CPX10-ND
|
DigiKey | VARISTOR 470V 6.5KA DISC 14MM Min Qty: 1800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4578 | Buy Now |
DISTI #
576-V300LA20CPX10
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$0.4320 / $0.4560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bulk | 0Bulk |
|
$0.3930 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 470V 6.5KA 300VAC THT | 0 |
|
$0.6132 / $0.7052 | RFQ |
Part Details for V300LA20CPX10
V300LA20CPX10 CAD Models
V300LA20CPX10 Part Data Attributes:
|
V300LA20CPX10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V300LA20CPX10
Littelfuse Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Resistor Type | VARISTOR | |
Terminal Finish | Tin (Sn) |